Single Board Computer Core RAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO6502

DigiKey Part Number
1188-NEO6502-ND
Manufacturer
Manufacturer Product Number
NEO6502
Description
SBC -/0GB RAM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Board Computer Core RAM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
-
Speed
-
Number of Cores
-
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.150" x 2.165" (80.00mm x 55.00mm)
Form Factor
-
Expansion Site/Bus
GPIO, I2C, SPI, UART
RAM Capacity/Installed
-
Storage Interface
SPI
Video Outputs
HDMI
Ethernet
-
USB
USB Type-A (1), USB Type-C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM147.12000RM147.12
Manufacturers Standard Package
Unit Price without VAT:RM147.12000
Unit Price with VAT:RM161.83200