
B3U-1000P | |
|---|---|
DigiKey Part Number | SW1020TR-ND - Tape & Reel (TR) SW1020CT-ND - Cut Tape (CT) SW1020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1000P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 153gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM2.16999 | RM7,594.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.80900 | RM28.09 |
| 25 | RM2.72960 | RM68.24 |
| 100 | RM2.59090 | RM259.09 |
| 250 | RM2.39788 | RM599.47 |
| 500 | RM2.36904 | RM1,184.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.80900 | RM28.09 |
| 25 | RM2.72960 | RM68.24 |
| 100 | RM2.59090 | RM259.09 |
| 250 | RM2.48724 | RM621.81 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |











