Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.3A 6-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53741UC108X

DigiKey Part Number
488-FAN53741UC108XTR-ND - Tape & Reel (TR)
488-FAN53741UC108XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN53741UC108X
Description
IC REG BUCK ADJ 1.3A 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.3A 6-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.38x0.94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,134
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.10000RM4.10
10RM2.94300RM29.43
25RM2.65720RM66.43
100RM2.34310RM234.31
250RM2.19332RM548.33
500RM2.10286RM1,051.43
1,000RM2.02843RM2,028.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.93646RM5,809.38
6,000RM1.89146RM11,348.76
9,000RM1.86893RM16,820.37
15,000RM1.84396RM27,659.40
21,000RM1.82937RM38,416.77
Manufacturers Standard Package
Unit Price without VAT:RM4.10000
Unit Price with VAT:RM4.51000