
NC7SZ08M5X | |
|---|---|
DigiKey Part Number | NC7SZ08M5XTR-ND - Tape & Reel (TR) NC7SZ08M5XCT-ND - Cut Tape (CT) NC7SZ08M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08M5X |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08M5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.19840 | RM4.96 |
| 100 | RM0.16630 | RM16.63 |
| 250 | RM0.15084 | RM37.71 |
| 500 | RM0.14152 | RM70.76 |
| 1,000 | RM0.13384 | RM133.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12435 | RM373.05 |
| 6,000 | RM0.11969 | RM718.14 |
| 9,000 | RM0.11736 | RM1,056.24 |
| 15,000 | RM0.11478 | RM1,721.70 |
| 21,000 | RM0.11327 | RM2,378.67 |
| 30,000 | RM0.11182 | RM3,354.60 |
| 75,000 | RM0.10869 | RM8,151.75 |
| 150,000 | RM0.10681 | RM16,021.50 |
| 300,000 | RM0.10526 | RM31,578.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |








