OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ32M5X

DigiKey Part Number
NC7SZ32M5XTR-ND - Tape & Reel (TR)
NC7SZ32M5XCT-ND - Cut Tape (CT)
NC7SZ32M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ32M5X
Description
IC GATE OR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ32M5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.26800RM2.68
25RM0.23480RM5.87
100RM0.19700RM19.70
250RM0.17888RM44.72
500RM0.16808RM84.04
1,000RM0.15918RM159.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14818RM444.54
6,000RM0.14281RM856.86
9,000RM0.14011RM1,260.99
15,000RM0.13712RM2,056.80
21,000RM0.13537RM2,842.77
30,000RM0.13369RM4,010.70
75,000RM0.13007RM9,755.25
150,000RM0.12789RM19,183.50
300,000RM0.12610RM37,830.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900