


NCP1117LPST50T3G | |
|---|---|
DigiKey Part Number | NCP1117LPST50T3GOSTR-ND - Tape & Reel (TR) NCP1117LPST50T3GOSCT-ND - Cut Tape (CT) NCP1117LPST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117LPST50T3G |
Description | IC REG LINEAR 5V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117LPST50T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.00500 | RM10.05 |
| 25 | RM0.89200 | RM22.30 |
| 100 | RM0.77030 | RM77.03 |
| 250 | RM0.71204 | RM178.01 |
| 500 | RM0.67698 | RM338.49 |
| 1,000 | RM0.64813 | RM648.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60479 | RM2,419.16 |
| 8,000 | RM0.58869 | RM4,709.52 |
| 12,000 | RM0.58062 | RM6,967.44 |
| 20,000 | RM0.57168 | RM11,433.60 |
| 28,000 | RM0.56646 | RM15,860.88 |
| 40,000 | RM0.56144 | RM22,457.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |










