
NSI50010YT1G | |
|---|---|
DigiKey Part Number | NSI50010YT1GOSTR-ND - Tape & Reel (TR) NSI50010YT1GOSCT-ND - Cut Tape (CT) NSI50010YT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI50010YT1G |
Description | IC CURRENT REGULATOR SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 10mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI50010YT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 50V | |
Current - Output | 10mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.87900 | RM8.79 |
| 25 | RM0.78000 | RM19.50 |
| 100 | RM0.67260 | RM67.26 |
| 250 | RM0.62064 | RM155.16 |
| 500 | RM0.58934 | RM294.67 |
| 1,000 | RM0.56366 | RM563.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53191 | RM1,595.73 |
| 6,000 | RM0.51638 | RM3,098.28 |
| 9,000 | RM0.50859 | RM4,577.31 |
| 15,000 | RM0.49997 | RM7,499.55 |
| 21,000 | RM0.49493 | RM10,393.53 |
| 30,000 | RM0.49008 | RM14,702.40 |
| 75,000 | RM0.47965 | RM35,973.75 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |








