NUP4114UCLW1T2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 23,363
Unit Price: RM4.75000
Datasheet
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NUP4114UCLW1T2G

DigiKey Part Number
NUP4114UCLW1T2GOSTR-ND - Tape & Reel (TR)
NUP4114UCLW1T2GOSCT-ND - Cut Tape (CT)
NUP4114UCLW1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4114UCLW1T2G
Description
TVS DIODE 5.5VWM 10VC SC88
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NUP4114UCLW1T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.03200RM10.32
100RM0.68160RM68.16
500RM0.53978RM269.89
1,000RM0.45704RM457.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.37430RM1,122.90
6,000RM0.36527RM2,191.62
9,000RM0.35137RM3,162.33
15,000RM0.32604RM4,890.60
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000