Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RB520S30T5G | |
|---|---|
DigiKey Part Number | RB520S30T5GOSTR-ND - Tape & Reel (TR) RB520S30T5GOSCT-ND - Cut Tape (CT) RB520S30T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB520S30T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30300 | RM3.03 |
| 100 | RM0.18520 | RM18.52 |
| 500 | RM0.13364 | RM66.82 |
| 1,000 | RM0.11682 | RM116.82 |
| 2,000 | RM0.10260 | RM205.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.08047 | RM643.76 |
| 16,000 | RM0.07192 | RM1,150.72 |
| 24,000 | RM0.06756 | RM1,621.44 |
| 40,000 | RM0.06266 | RM2,506.40 |
| 56,000 | RM0.05975 | RM3,346.00 |
| 80,000 | RM0.05692 | RM4,553.60 |
| 200,000 | RM0.05071 | RM10,142.00 |
| 400,000 | RM0.04688 | RM18,752.00 |
| 800,000 | RM0.04365 | RM34,920.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |





















