Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA172SAPL-11-1TB

DigiKey Part Number
1053-1044-ND
Manufacturer
Manufacturer Product Number
OA172SAPL-11-1TB
Description
FAN AXIAL 172X38.5MM 115VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 228.0 CFM (6.38m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172SAPL-11-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.50mm
Air Flow
228.0 CFM (6.38m³/min)
Static Pressure
0.870 in H2O (216.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
58.0dB
Power (Watts)
28.00W
RPM
3400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
-
Voltage Range
103 ~ 126VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,478
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM258.46000RM258.46
20RM192.05900RM3,841.18
40RM178.70650RM7,148.26
Manufacturers Standard Package
Unit Price without VAT:RM258.46000
Unit Price with VAT:RM284.30600