2881007 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: RM523.47000
Datasheet
Surge Protector for Media Lines Only DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2881007

DigiKey Part Number
277-7023-ND
Manufacturer
Manufacturer Product Number
2881007
Description
SURGE PROTECTOR DIN RAIL
Customer Reference
Detailed Description
Surge Protector for Media Lines Only DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2881007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Surge Protector for Media Lines Only
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
GOST, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes