


6262-02 | |
|---|---|
DigiKey Part Number | 501-1434-ND |
Manufacturer | |
Manufacturer Product Number | 6262-02 |
Description | ADAPTER EXTEND FINE PT RED & BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter, Test Probe Tip for use with Test Probes: Comfort Grip style and 6232A, 6479 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, Test Probe Tip | |
For Use With/Related Products | Test Probes: Comfort Grip style and 6232A, 6479 | |
Specifications | Extended 1.990" Fine Point, Black and Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.16000 | RM118.16 |
| Unit Price without VAT: | RM118.16000 |
|---|---|
| Unit Price with VAT: | RM129.97600 |













