
SC0329 | |
|---|---|
DigiKey Part Number | 2648-SC0329-ND |
Manufacturer | |
Manufacturer Product Number | SC0329 |
Description | SENSE HAT 8X8 RGB LED 5 BUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Barometer, Gyroscope, Humidity, Magnetometer, Temperature, 8x8 Matrix Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Accelerometer, Barometer, Gyroscope, Humidity, Magnetometer, Temperature, 8x8 Matrix | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.20000 | RM118.20 |
| Unit Price without VAT: | RM118.20000 |
|---|---|
| Unit Price with VAT: | RM130.02000 |













