Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-785.0-1.0

DigiKey Part Number
945-1038-ND
Manufacturer
Manufacturer Product Number
R-785.0-1.0
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R-785.0-1.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,934
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM35.42000RM35.42
5RM34.09600RM170.48
10RM33.54500RM335.45
25RM32.82960RM820.74
50RM32.29620RM1,614.81
100RM31.77100RM3,177.10
250RM31.08928RM7,772.32
500RM30.58276RM15,291.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM35.42000
Unit Price with VAT:RM38.96200