


R-78W5.0-0.5 | |
|---|---|
DigiKey Part Number | 945-2202-ND |
Manufacturer | |
Manufacturer Product Number | R-78W5.0-0.5 |
Description | DC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78W5.0-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.60000 | RM39.60 |
| 5 | RM38.13200 | RM190.66 |
| 10 | RM37.51300 | RM375.13 |
| 25 | RM36.71120 | RM917.78 |
| 50 | RM36.11640 | RM1,805.82 |
| 100 | RM35.52900 | RM3,552.90 |
| 250 | RM34.76624 | RM8,691.56 |
| 500 | RM34.19952 | RM17,099.76 |
| Unit Price without VAT: | RM39.60000 |
|---|---|
| Unit Price with VAT: | RM43.56000 |








