



ROF-78E5.0-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-ROF-78E5.0-0.5SMD-RTR-ND - Tape & Reel (TR) 945-ROF-78E5.0-0.5SMD-RCT-ND - Cut Tape (CT) 945-ROF-78E5.0-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ROF-78E5.0-0.5SMD-R |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROF-78E5.0-0.5SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.67000 | RM16.67 |
| 5 | RM16.05200 | RM80.26 |
| 10 | RM15.79200 | RM157.92 |
| 25 | RM15.45600 | RM386.40 |
| 50 | RM15.20440 | RM760.22 |
| 100 | RM14.95780 | RM1,495.78 |
| 250 | RM14.63740 | RM3,659.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM14.39904 | RM7,199.52 |
| 1,000 | RM14.16442 | RM14,164.42 |
| 1,500 | RM14.02884 | RM21,043.26 |
| 2,500 | RM13.85963 | RM34,649.07 |
| Unit Price without VAT: | RM16.67000 |
|---|---|
| Unit Price with VAT: | RM18.33700 |











