Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2506-1-A | |
|---|---|
DigiKey Part Number | 559-1018-ND |
Manufacturer | |
Manufacturer Product Number | PS2506-1-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.94800 | RM39.48 |
| 100 | RM2.96250 | RM296.25 |
| 500 | RM2.52602 | RM1,263.01 |
| 1,000 | RM2.38338 | RM2,383.38 |
| 2,000 | RM2.26243 | RM4,524.86 |
| 5,000 | RM2.13045 | RM10,652.25 |
| 10,000 | RM2.04827 | RM20,482.70 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |



