Red 626nm LED Indication - Discrete 1.8V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 626nm LED Indication - Discrete 1.8V 0402 (1006 Metric)
Low Current LED Series

SML-P11VTT86R

DigiKey Part Number
846-SML-P11VTT86RTR-ND - Tape & Reel (TR)
846-SML-P11VTT86RCT-ND - Cut Tape (CT)
846-SML-P11VTT86RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11VTT86R
Description
LED RED CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.8V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11VTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111,414
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.11100RM11.11
100RM0.79230RM79.23
500RM0.64750RM323.75
1,000RM0.59983RM599.83
2,000RM0.55923RM1,118.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.51476RM2,573.80
10,000RM0.48699RM4,869.90
15,000RM0.47275RM7,091.25
25,000RM0.45667RM11,416.75
35,000RM0.44711RM15,648.85
50,000RM0.43778RM21,889.00
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200