Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Low Current LED Series

SMLD12EN1WT86

DigiKey Part Number
846-SMLD12EN1WT86TR-ND - Tape & Reel (TR)
846-SMLD12EN1WT86CT-ND - Cut Tape (CT)
846-SMLD12EN1WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLD12EN1WT86
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMLD12EN1WT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,105
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM2.04900RM20.49
100RM1.49370RM149.37
500RM1.24590RM622.95
1,000RM1.16459RM1,164.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.06006RM3,180.18
6,000RM1.00685RM6,041.10
9,000RM0.97958RM8,816.22
15,000RM0.94881RM14,232.15
21,000RM0.93051RM19,540.71
30,000RM0.91268RM27,380.40
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600