
SMLEN3BC8TT86 | |
|---|---|
DigiKey Part Number | 846-SMLEN3BC8TT86TR-ND - Tape & Reel (TR) 846-SMLEN3BC8TT86CT-ND - Cut Tape (CT) 846-SMLEN3BC8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLEN3BC8TT86 |
Description | LED BLUE 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.52500 | RM15.25 |
| 100 | RM1.10000 | RM110.00 |
| 500 | RM0.90864 | RM454.32 |
| 1,000 | RM0.84568 | RM845.68 |
| 2,000 | RM0.79212 | RM1,584.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.73355 | RM3,667.75 |
| 10,000 | RM0.69700 | RM6,970.00 |
| 15,000 | RM0.67827 | RM10,174.05 |
| 25,000 | RM0.65713 | RM16,428.25 |
| 35,000 | RM0.64455 | RM22,559.25 |
| 50,000 | RM0.63230 | RM31,615.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |










