
ASP-134486-01 | |
|---|---|
DigiKey Part Number | 612-ASP-134486-01TR-ND - Tape & Reel (TR) 612-ASP-134486-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134486-01 |
Description | CONN ARRAY RCPT 400POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134486-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | VITA 57 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM88.37000 | RM88.37 |
| 10 | RM75.09600 | RM750.96 |
| 25 | RM70.39200 | RM1,759.80 |
| 50 | RM68.42600 | RM3,421.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM90.69900 | RM18,139.80 |
| 400 | RM77.19663 | RM30,878.65 |
| Unit Price without VAT: | RM88.37000 |
|---|---|
| Unit Price with VAT: | RM97.20700 |














