100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT100R

DigiKey Part Number
CF14JT100RTR-ND - Tape & Reel (TR)
CF14JT100RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT100R
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184,751
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09100RM0.91
25RM0.07080RM1.77
50RM0.06620RM3.31
100RM0.05590RM5.59
250RM0.04964RM12.41
500RM0.04412RM22.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02896RM144.80
10,000RM0.02482RM248.20
15,000RM0.02479RM371.85
25,000RM0.02299RM574.75
35,000RM0.02289RM801.15
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900