
SC-2CAK010M | |
|---|---|
DigiKey Part Number | 380-SC-2CAK010M-ND |
Manufacturer | |
Manufacturer Product Number | SC-2CAK010M |
Description | CBL USB2.0 A PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SC-2CAK010M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.74000 | RM24.74 |
| 10 | RM21.02400 | RM210.24 |
| 25 | RM19.70480 | RM492.62 |
| 50 | RM18.76380 | RM938.19 |
| 100 | RM17.86790 | RM1,786.79 |
| 300 | RM16.53553 | RM4,960.66 |
| 600 | RM15.74680 | RM9,448.08 |
| 1,200 | RM14.99590 | RM17,995.08 |
| 2,700 | RM14.16304 | RM38,240.21 |
| Unit Price without VAT: | RM24.74000 |
|---|---|
| Unit Price with VAT: | RM27.21400 |


