



PMD2409PMB1-A.(2).GN | |
|---|---|
DigiKey Part Number | 259-1424-ND |
Manufacturer | |
Manufacturer Product Number | PMD2409PMB1-A.(2).GN |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 120.2 CFM (3.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD2409PMB1-A.(2).GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 120.2 CFM (3.37m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 57.6dB(A) | |
Power (Watts) | 12.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM113.51000 | RM113.51 |
| 10 | RM92.79500 | RM927.95 |
| 25 | RM92.14240 | RM2,303.56 |
| Unit Price without VAT: | RM113.51000 |
|---|---|
| Unit Price with VAT: | RM124.86100 |












