PAT1220-C-2DB-T5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM39.68000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: RM20.81857
Datasheet

Parametric Equivalent


Ohmite
In Stock: 248
Unit Price: RM1.18000
Datasheet
RF Attenuators 2dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-2DB-T5

DigiKey Part Number
PAT122TR-ND - Tape & Reel (TR)
PAT122CT-ND - Cut Tape (CT)
PAT122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-2DB-T5
Description
RF ATTENUATOR 2DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PAT1220-C-2DB-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.94600RM9.46
25RM0.89040RM22.26
100RM0.81320RM81.32
250RM0.76704RM191.76
500RM0.73418RM367.09
1,000RM0.70317RM703.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.63770RM3,188.50
10,000RM0.61212RM6,121.20
15,000RM0.59784RM8,967.60
25,000RM0.58053RM14,513.25
35,000RM0.56953RM19,933.55
50,000RM0.55821RM27,910.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000