RF Attenuators 7dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1220-C-7DB-T5

DigiKey Part Number
PAT127TR-ND - Tape & Reel (TR)
PAT127CT-ND - Cut Tape (CT)
PAT127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1220-C-7DB-T5
Description
RF ATTENUATOR 7DB 50OHM 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,049
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM1.05200RM10.52
25RM0.98960RM24.74
100RM0.90420RM90.42
250RM0.85308RM213.27
500RM0.81668RM408.34
1,000RM0.78233RM782.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.72399RM3,619.95
10,000RM0.69507RM6,950.70
15,000RM0.67893RM10,183.95
25,000RM0.65937RM16,484.25
35,000RM0.64694RM22,642.90
50,000RM0.63415RM31,707.50
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200