



PC722A | |
|---|---|
DigiKey Part Number | SC1047-ND |
Manufacturer | |
Manufacturer Product Number | PC722A |
Description | CONN POWER JACK SOLDER EYELET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC722A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.91000 | RM18.91 |
| 10 | RM16.05600 | RM160.56 |
| 25 | RM15.04920 | RM376.23 |
| 50 | RM14.33060 | RM716.53 |
| 100 | RM13.64660 | RM1,364.66 |
| 300 | RM12.62850 | RM3,788.55 |
| 500 | RM12.18162 | RM6,090.81 |
| 1,000 | RM11.99730 | RM11,997.30 |
| Unit Price without VAT: | RM18.91000 |
|---|---|
| Unit Price with VAT: | RM20.80100 |














