
TS4148 RBG | |
|---|---|
DigiKey Part Number | 1801-TS4148RBGTR-ND - Tape & Reel (TR) 1801-TS4148RBGCT-ND - Cut Tape (CT) 1801-TS4148RBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4148 RBG |
Description | DIODE STANDARD 75V 150MA 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21300 | RM2.13 |
| 100 | RM0.18050 | RM18.05 |
| 500 | RM0.13018 | RM65.09 |
| 1,000 | RM0.10756 | RM107.56 |
| 2,000 | RM0.09992 | RM199.84 |
| 5,000 | RM0.08483 | RM424.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04775 | RM477.50 |
| 20,000 | RM0.04728 | RM945.60 |
| 30,000 | RM0.04442 | RM1,332.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |











