
FBMJ2125HS250NT | |
|---|---|
DigiKey Part Number | 587-1767-2-ND - Tape & Reel (TR) 587-1767-1-ND - Cut Tape (CT) 587-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS250NT |
Description | FERRITE BEAD 25 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS250NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.33500 | RM3.35 |
| 25 | RM0.29000 | RM7.25 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.23290 | RM23.29 |
| 250 | RM0.20048 | RM50.12 |
| 500 | RM0.17800 | RM89.00 |
| 1,000 | RM0.15725 | RM157.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12008 | RM480.32 |
| 8,000 | RM0.10341 | RM827.28 |
| 12,000 | RM0.09850 | RM1,182.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |











