RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG.66.A113

DigiKey Part Number
931-TG.66.A113-ND
Manufacturer
Manufacturer Product Number
TG.66.A113
Description
WIDEBAND 600-6000MHZ 5G/4G CONNE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.5375GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Whip, Tilt
Number of Bands
8
VSWR
-
Return Loss
-
Gain
1.9dBi, 2.6dBi, 2.4dBi, 2.8dBi, 4.2dBi, 4.4dBi, 4.8dBi, 2.7dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
2.795" (71.00mm)
Applications
3G, 4G, 5G, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM70.80000RM70.80
10RM59.48600RM594.86
25RM55.69600RM1,392.40
100RM50.78310RM5,078.31
250RM49.54124RM12,385.31
500RM48.34412RM24,172.06
Manufacturers Standard Package
Unit Price without VAT:RM70.80000
Unit Price with VAT:RM77.88000