
640545-2 | |
|---|---|
DigiKey Part Number | A14198-ND |
Manufacturer | |
Manufacturer Product Number | 640545-2 |
Description | CONN PIN 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640545-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.67000 | RM8.67 |
| 10 | RM7.38000 | RM73.80 |
| 25 | RM6.91560 | RM172.89 |
| 50 | RM6.58460 | RM329.23 |
| 100 | RM6.27010 | RM627.01 |
| 250 | RM5.87720 | RM1,469.30 |
| 500 | RM5.59670 | RM2,798.35 |
| 1,000 | RM5.32964 | RM5,329.64 |
| 3,000 | RM5.12468 | RM15,374.04 |
| Unit Price without VAT: | RM8.67000 |
|---|---|
| Unit Price with VAT: | RM9.53700 |






















