
BAT-HLD-003-SMT | |
|---|---|
DigiKey Part Number | 343-BAT-HLD-003-SMT-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-003-SMT |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-003-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.154" (3.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 500 | RM1.02440 | RM512.20 |
| 1,000 | RM0.94560 | RM945.60 |
| 2,000 | RM0.93575 | RM1,871.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |









