MS563702BA03-50 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 968
Unit Price: RM58.54000
Datasheet
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS563702BA03-50

DigiKey Part Number
223-1199-2-ND - Tape & Reel (TR)
223-1199-1-ND - Cut Tape (CT)
223-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS563702BA03-50
Description
SENSOR 17.4PSIA 24BIT 4SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MS563702BA03-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.058PSI (±0.4kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 132,825 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.67000RM16.67
5RM14.91600RM74.58
10RM14.27500RM142.75
25RM13.50000RM337.50
50RM12.97280RM648.64
100RM12.48900RM1,248.90
500RM11.51584RM5,757.92
1,000RM11.15339RM11,153.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600RM10.27617RM36,994.21
Manufacturers Standard Package
Unit Price without VAT:RM16.67000
Unit Price with VAT:RM18.33700

Other Suppliers on DigiKey

132,825In Stock
Ships from WEC