
CRG0603F330R | |
|---|---|
DigiKey Part Number | A121525TR-ND - Tape & Reel (TR) A121525CT-ND - Cut Tape (CT) A121525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F330R |
Description | RES SMD 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07880 | RM1.97 |
| 50 | RM0.06300 | RM3.15 |
| 100 | RM0.05160 | RM5.16 |
| 250 | RM0.04004 | RM10.01 |
| 500 | RM0.03468 | RM17.34 |
| 1,000 | RM0.03310 | RM33.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01743 | RM87.15 |
| 10,000 | RM0.01727 | RM172.70 |
| 15,000 | RM0.01714 | RM257.10 |
| 25,000 | RM0.01681 | RM420.25 |
| 35,000 | RM0.01608 | RM562.80 |
| 50,000 | RM0.01539 | RM769.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

