12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7128IRTER

DigiKey Part Number
296-ADS7128IRTERTR-ND - Tape & Reel (TR)
296-ADS7128IRTERCT-ND - Cut Tape (CT)
296-ADS7128IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7128IRTER
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7128IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
-
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,001
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM22.50000RM22.50
10RM17.21400RM172.14
25RM15.89560RM397.39
100RM14.44640RM1,444.64
250RM13.75500RM3,438.75
500RM13.33824RM6,669.12
1,000RM12.99534RM12,995.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM12.57180RM37,715.40
Manufacturers Standard Package
Unit Price without VAT:RM22.50000
Unit Price with VAT:RM24.75000