
CD74HC390E | |
|---|---|
DigiKey Part Number | 296-9199-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC390E |
Description | IC DECADE COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC390E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.66700 | RM26.67 |
| 25 | RM2.40360 | RM60.09 |
| 100 | RM2.11540 | RM211.54 |
| 250 | RM1.97788 | RM494.47 |
| 500 | RM1.89490 | RM947.45 |
| 1,000 | RM1.82666 | RM1,826.66 |
| 2,500 | RM1.75459 | RM4,386.48 |
| 5,000 | RM1.71115 | RM8,555.75 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |




