
DP83826ERHBR | |
|---|---|
DigiKey Part Number | 296-DP83826ERHBRTR-ND - Tape & Reel (TR) 296-DP83826ERHBRCT-ND - Cut Tape (CT) 296-DP83826ERHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826ERHBR |
Description | LOW COST ENET PHY INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826ERHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 10 | RM9.07800 | RM90.78 |
| 25 | RM8.31640 | RM207.91 |
| 100 | RM7.48090 | RM748.09 |
| 250 | RM7.08208 | RM1,770.52 |
| 500 | RM6.84174 | RM3,420.87 |
| 1,000 | RM6.64386 | RM6,643.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.39483 | RM19,184.49 |
| 6,000 | RM6.27532 | RM37,651.92 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |












