
OPA1642AIDR | |
|---|---|
DigiKey Part Number | 296-41345-2-ND - Tape & Reel (TR) 296-41345-1-ND - Cut Tape (CT) 296-41345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1642AIDR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1642AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM5.88600 | RM58.86 |
| 25 | RM5.36480 | RM134.12 |
| 100 | RM4.78910 | RM478.91 |
| 250 | RM4.51476 | RM1,128.69 |
| 500 | RM4.34952 | RM2,174.76 |
| 1,000 | RM4.21344 | RM4,213.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.06980 | RM10,174.50 |
| 5,000 | RM3.98323 | RM19,916.15 |
| 7,500 | RM3.93991 | RM29,549.32 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |








