
SN74LV4052APWR | |
|---|---|
DigiKey Part Number | 296-3831-2-ND - Tape & Reel (TR) 296-3831-1-ND - Cut Tape (CT) 296-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052APWR |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 13.1pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.98500 | RM9.85 |
| 25 | RM0.87800 | RM21.95 |
| 100 | RM0.75770 | RM75.77 |
| 250 | RM0.70004 | RM175.01 |
| 500 | RM0.66554 | RM332.77 |
| 1,000 | RM0.63710 | RM637.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61366 | RM1,227.32 |
| 4,000 | RM0.59436 | RM2,377.44 |
| 6,000 | RM0.58470 | RM3,508.20 |
| 10,000 | RM0.57400 | RM5,740.00 |
| 14,000 | RM0.56774 | RM7,948.36 |
| 20,000 | RM0.56173 | RM11,234.60 |
| 50,000 | RM0.54877 | RM27,438.50 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |









