
TPS61041DBVR | |
|---|---|
DigiKey Part Number | 296-12686-2-ND - Tape & Reel (TR) 296-12686-1-ND - Cut Tape (CT) 296-12686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041DBVR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.60900 | RM36.09 |
| 25 | RM3.26880 | RM81.72 |
| 100 | RM2.89240 | RM289.24 |
| 250 | RM2.71324 | RM678.31 |
| 500 | RM2.60520 | RM1,302.60 |
| 1,000 | RM2.51624 | RM2,516.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.40638 | RM7,219.14 |
| 6,000 | RM2.35260 | RM14,115.60 |
| 9,000 | RM2.32568 | RM20,931.12 |
| 15,000 | RM2.29584 | RM34,437.60 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |













