
UCC27531QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-41092-2-ND - Tape & Reel (TR) 296-41092-1-ND - Cut Tape (CT) 296-41092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27531QDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27531QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM4.82300 | RM48.23 |
| 25 | RM4.38280 | RM109.57 |
| 100 | RM3.89670 | RM389.67 |
| 250 | RM3.66516 | RM916.29 |
| 500 | RM3.52552 | RM1,762.76 |
| 1,000 | RM3.50238 | RM3,502.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.26870 | RM9,806.10 |
| 6,000 | RM3.19923 | RM19,195.38 |
| 9,000 | RM3.16446 | RM28,480.14 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |











