Direct

74HC32D | |
|---|---|
DigiKey Part Number | 74HC32DTR-ND - Tape & Reel (TR) 74HC32DCT-ND - Cut Tape (CT) 74HC32DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32D |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC32D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.94600 | RM9.46 |
| 25 | RM0.84000 | RM21.00 |
| 100 | RM0.72380 | RM72.38 |
| 250 | RM0.66868 | RM167.17 |
| 500 | RM0.63536 | RM317.68 |
| 1,000 | RM0.60798 | RM607.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.56172 | RM1,404.30 |
| 5,000 | RM0.54481 | RM2,724.05 |
| 7,500 | RM0.53634 | RM4,022.55 |
| 12,500 | RM0.52697 | RM6,587.13 |
| 17,500 | RM0.52149 | RM9,126.08 |
| 25,000 | RM0.51622 | RM12,905.50 |
| 62,500 | RM0.50486 | RM31,553.75 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |









