



TLP175A(TPL,E | |
|---|---|
DigiKey Part Number | TLP175A(TPLETR-ND - Tape & Reel (TR) TLP175A(TPLECT-ND - Cut Tape (CT) TLP175A(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP175A(TPL,E |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP175A(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | CUL, CQC, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.21100 | RM32.11 |
| 100 | RM2.38840 | RM238.84 |
| 500 | RM2.02264 | RM1,011.32 |
| 1,000 | RM1.90290 | RM1,902.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.74927 | RM5,247.81 |
| 6,000 | RM1.67117 | RM10,027.02 |
| 9,000 | RM1.63118 | RM14,680.62 |
| 15,000 | RM1.58605 | RM23,790.75 |
| 21,000 | RM1.55923 | RM32,743.83 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |











