



TLP3555A(TP1,F | |
|---|---|
DigiKey Part Number | TLP3555A(TP1FTR-ND - Tape & Reel (TR) TLP3555A(TP1FCT-ND - Cut Tape (CT) TLP3555A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3555A(TP1,F |
Description | SSR RELAY SPST-NO 3A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3555A(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| 10 | RM10.84700 | RM108.47 |
| 25 | RM10.35920 | RM258.98 |
| 50 | RM10.00360 | RM500.18 |
| 100 | RM9.66130 | RM966.13 |
| 250 | RM9.22560 | RM2,306.40 |
| 500 | RM8.90898 | RM4,454.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM8.42874 | RM12,643.11 |
| 3,000 | RM8.13898 | RM24,416.94 |
| 4,500 | RM7.97399 | RM35,882.96 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |











