
NEO-M9N-00B | |
|---|---|
DigiKey Part Number | 672-NEO-M9N-00BTR-ND - Tape & Reel (TR) 672-NEO-M9N-00BCT-ND - Cut Tape (CT) 672-NEO-M9N-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M9N-00B |
Description | M9 STANDARD PRECISION GNSS MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M9 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Module |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M9N-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.88000 | RM57.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM47.28000 | RM11,820.00 |
| Unit Price without VAT: | RM57.88000 |
|---|---|
| Unit Price with VAT: | RM63.66800 |













