MYR | USD
Favorite

Photo Not Available
VNFUSB3064GCC5WT3 USB Flash Drive 64GB FLASH - NAND (TLC) USB 3.0
Price & Procurement
321 In Stock
Can ship immediately
 

Quantity
All prices are in MYR.
Price Break Unit Price Extended Price
1 122.24000 RM122.24
10 114.91700 RM1,149.17
25 110.97120 RM2,774.28
50 107.44600 RM5,372.30
100 94.54380 RM9,454.38
250 94.00320 RM23,500.80

Submit a request for quotation on quantities greater than those displayed.

VNFUSB3064GCC5WT3

Datasheet
Digi-Key Part Number VNFUSB3064GCC5WT3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VNFUSB3064GCC5WT3
Copy  
Description 64GB USB3.0 USB STICK
Copy  
Detailed Description

USB Flash Drive 64GB FLASH - NAND (TLC) USB 3.0

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Viking Technology
Series -
Part Status Active
Memory Size 64GB
Memory Type FLASH - NAND (TLC)
Type USB 3.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VNFUSB3032GCC1WT3

32GB USB3.0 USB STICK

Viking Technology

RM80.78000 Details

VRFUSB2064GACAMTL

USB FLASH DRIVE 64GB MLC USB 2.0

Viking Technology

RM302.65000 Details

VNFUSB3016GCCDWT3

16GB USB3.0 USB STICK

Viking Technology

RM53.73000 Details

6534

KIT BNC COAXIAL TEST LEADS 7PCS

Pomona Electronics

RM509.96000 Details

AP32GAH356B

FLASH DRIVE USB 3.0 32GB

Apacer Memory America

RM44.23000 Details
Additional Resources
Standard Package 1