W25Q128JVPIQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Everspin Technologies Inc.
In Stock: 589
Unit Price: RM527.60000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JVPIQ TR

DigiKey Part Number
256-W25Q128JVPIQTR-ND - Tape & Reel (TR)
256-W25Q128JVPIQTRCT-ND - Cut Tape (CT)
256-W25Q128JVPIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q128JVPIQ TR
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JVPIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:15000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.10000RM9.10
10RM8.52200RM85.22
25RM8.28040RM207.01
50RM8.09440RM404.72
100RM7.90840RM790.84
250RM7.66204RM1,915.51
500RM7.47662RM3,738.31
1,000RM7.29266RM7,292.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM6.87439RM34,371.95
Manufacturers Standard Package
Unit Price without VAT:RM9.10000
Unit Price with VAT:RM10.01000