MK10DX128VLF5 | |
|---|---|
DigiKey Part Number | MK10DX128VLF5-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX128VLF5 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX128VLF5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.98000 | RM27.98 |
| 10 | RM22.23500 | RM222.35 |
| 25 | RM19.48000 | RM487.00 |
| 100 | RM19.45960 | RM1,945.96 |
| 250 | RM19.43856 | RM4,859.64 |
| 500 | RM18.81286 | RM9,406.43 |
| 1,000 | RM18.22882 | RM18,228.82 |
| Unit Price without VAT: | RM27.98000 |
|---|---|
| Unit Price with VAT: | RM30.77800 |