MK12DX256VLH5 | |
|---|---|
DigiKey Part Number | MK12DX256VLH5-ND |
Manufacturer | |
Manufacturer Product Number | MK12DX256VLH5 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MK12DX256VLH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 22x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.28000 | RM36.28 |
| 10 | RM28.16300 | RM281.63 |
| 25 | RM26.13400 | RM653.35 |
| 160 | RM23.32463 | RM3,731.94 |
| 320 | RM22.59806 | RM7,231.38 |
| 640 | RM22.00006 | RM14,080.04 |
| 1,120 | RM20.87767 | RM23,382.99 |
| Unit Price without VAT: | RM36.28000 |
|---|---|
| Unit Price with VAT: | RM39.90800 |