Design contains obsolete parts

STEVAL-ISA031V1: 40W, 24V @ 1.7A, 5V @ 1A, 185 ~ 460Vin

Summary

This demonstration board introduces a solution for industrial power supplies fed by a 3-phase mains supply. It takes advantage of the high voltage MOSFET (1500 V breakdown voltage) to optimize the operation of the quasi-resonant flyback converter based on the primary controller L6565.

The demonstration board has been designed and developed to address low power applications. It features two outputs, 24 V and 5 V, and is able to deliver more than 40 W. The 5 V output is obtained using an integrated DC-DC converter based on L5970AD, connected on the 24 V output.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 497-6415-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
AC Voltage 230 V
Outputs and Type 2 Isolated
Voltage Out: Highest Current First 24V, 5V
Current Out 1.7A, 1A
Output Power 40 W
Efficiency @ Conditions - Not Given
No-load Input Power @ Voltage
Features Over Current Protection
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Internal Switch No
Component Count + Extras 73 + 3
Voltage In 185 ~ 460 VAC
Application / Target Market Power: Auxiliary Power Supply
Design Author STMicroelectronics
Main I.C. Base Part L6565
Date Created By Author
Date Added To Library 2017-05

Media